CDCLVD1213EVM | |
---|---|
DigiKey Part Number | 296-30840-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVD1213EVM |
Description | EVAL MODULE FOR CDCLVD1213 |
Customer Reference | |
Detailed Description | CDCLVD1213 Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | CDCLVD1213 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.86000 | ¥1,467.86 |