CDCE913PW | |
---|---|
DigiKey Part Number | 296-22670-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCE913PW |
Description | IC SS CLOCK DRIVER 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE913PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Spread Spectrum Clock Driver | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.7V ~ 1.9V, 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.34800 | ¥383.48 |
90 | ¥31.41711 | ¥2,827.54 |
270 | ¥29.80556 | ¥8,047.50 |
540 | ¥26.74450 | ¥14,442.03 |
1,080 | ¥22.55560 | ¥24,360.05 |
2,520 | ¥21.42785 | ¥53,998.18 |