CD74HCU04QPWRQ1 | |
---|---|
DigiKey Part Number | 296-27672-2-ND - Tape & Reel (TR) 296-27672-1-ND - Cut Tape (CT) 296-27672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCU04QPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCU04QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02100 | ¥40.21 |
25 | ¥3.75760 | ¥93.94 |
100 | ¥3.00520 | ¥300.52 |
250 | ¥2.79044 | ¥697.61 |
500 | ¥2.36130 | ¥1,180.65 |
1,000 | ¥1.82453 | ¥1,824.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66361 | ¥3,327.22 |
6,000 | ¥1.55626 | ¥9,337.56 |
10,000 | ¥1.44893 | ¥14,489.30 |
50,000 | ¥1.34160 | ¥67,080.00 |