CD74HCT7046AE | |
---|---|
DigiKey Part Number | 296-33165-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT7046AE |
Description | IC PHASE LOCK LOOP 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT7046AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.80300 | ¥238.03 |
25 | ¥22.50800 | ¥562.70 |
100 | ¥19.50600 | ¥1,950.60 |
250 | ¥18.50544 | ¥4,626.36 |
500 | ¥16.60492 | ¥8,302.46 |
1,000 | ¥14.00414 | ¥14,004.14 |
2,500 | ¥13.30393 | ¥33,259.82 |
5,000 | ¥12.80378 | ¥64,018.90 |