CD74HCT597M96 | |
---|---|
DigiKey Part Number | 296-12844-2-ND - Tape & Reel (TR) 296-12844-1-ND - Cut Tape (CT) 296-12844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT597M96 |
Description | IC SHIFT REGISTR 8BIT HS 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT597M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.10800 | ¥101.08 |
25 | ¥9.59280 | ¥239.82 |
100 | ¥7.87980 | ¥787.98 |
250 | ¥7.36580 | ¥1,841.45 |
500 | ¥6.50922 | ¥3,254.61 |
1,000 | ¥5.13882 | ¥5,138.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27518 | ¥3,187.95 |