CD74HCT574QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-CD74HCT574QPWRG4Q1TR-ND - Tape & Reel (TR) 296-CD74HCT574QPWRG4Q1CT-ND - Cut Tape (CT) 296-CD74HCT574QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT574QPWRG4Q1 |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT574QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.75700 | ¥67.57 |
25 | ¥6.34800 | ¥158.70 |
100 | ¥5.18200 | ¥518.20 |
250 | ¥4.81292 | ¥1,203.23 |
500 | ¥4.09620 | ¥2,048.10 |
1,000 | ¥3.27694 | ¥3,276.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.96974 | ¥5,939.48 |
6,000 | ¥2.76494 | ¥16,589.64 |
10,000 | ¥2.66253 | ¥26,625.30 |