CD74HCT4316E | |
---|---|
DigiKey Part Number | 296-2124-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4316E |
Description | IC SWITCH SPST-NOX4 170OHM 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4316E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.84000 | ¥58.40 |
25 | ¥5.48160 | ¥137.04 |
100 | ¥4.47500 | ¥447.50 |
250 | ¥4.15676 | ¥1,039.19 |
500 | ¥3.53752 | ¥1,768.76 |
1,000 | ¥2.83005 | ¥2,830.05 |
2,500 | ¥2.56472 | ¥6,411.80 |
5,000 | ¥2.38782 | ¥11,939.10 |