CD74HCT4053PWR | |
---|---|
DigiKey Part Number | 296-9279-2-ND - Tape & Reel (TR) 296-9279-1-ND - Cut Tape (CT) 296-9279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4053PWR |
Description | IC SWITCH SPDTX3 130OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4053PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.01300 | ¥40.13 |
25 | ¥3.74720 | ¥93.68 |
100 | ¥2.99750 | ¥299.75 |
250 | ¥2.78364 | ¥695.91 |
500 | ¥2.35534 | ¥1,177.67 |
1,000 | ¥1.82003 | ¥1,820.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65944 | ¥3,318.88 |
6,000 | ¥1.55239 | ¥9,314.34 |
10,000 | ¥1.44533 | ¥14,453.30 |
50,000 | ¥1.33827 | ¥66,913.50 |