CD74HCT4052M | |
---|---|
DigiKey Part Number | 296-26029-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4052M |
Description | IC SWITCH SP4T X 2 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4052M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 185MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.08200 | ¥100.82 |
40 | ¥9.56800 | ¥382.72 |
120 | ¥7.86008 | ¥943.21 |
280 | ¥7.34718 | ¥2,057.21 |
520 | ¥6.49296 | ¥3,376.34 |
1,000 | ¥5.12598 | ¥5,125.98 |