CD74HCT165M | |
---|---|
DigiKey Part Number | 296-9258-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT165M |
Description | IC 8-BIT SHIFT REGISTER 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT165M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.94700 | ¥79.47 |
40 | ¥7.54475 | ¥301.79 |
120 | ¥6.19842 | ¥743.81 |
280 | ¥5.79407 | ¥1,622.34 |
520 | ¥5.12023 | ¥2,662.52 |
1,000 | ¥4.04234 | ¥4,042.34 |