CD74HCT138M96 | |
---|---|
DigiKey Part Number | 296-14547-2-ND - Tape & Reel (TR) 296-14547-1-ND - Cut Tape (CT) 296-14547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT138M96 |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT138M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.16000 | ¥51.60 |
25 | ¥4.84560 | ¥121.14 |
100 | ¥3.95370 | ¥395.37 |
250 | ¥3.67204 | ¥918.01 |
500 | ¥3.12524 | ¥1,562.62 |
1,000 | ¥2.50018 | ¥2,500.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.51713 | ¥3,792.83 |
5,000 | ¥1.41923 | ¥7,096.15 |
12,500 | ¥1.32136 | ¥16,517.00 |
25,000 | ¥1.25285 | ¥31,321.25 |
62,500 | ¥1.22348 | ¥76,467.50 |