CD74HC85PWT | |
---|---|
DigiKey Part Number | 296-32079-2-ND - Tape & Reel (TR) 296-32079-1-ND - Cut Tape (CT) 296-32079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC85PWT |
Description | IC COMPARATOR MAG 4BIT 16TSSOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC85PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.95500 | ¥99.55 |
25 | ¥9.45000 | ¥236.25 |
100 | ¥7.76080 | ¥776.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.25492 | ¥1,813.73 |
500 | ¥6.41128 | ¥3,205.64 |
1,250 | ¥5.06156 | ¥6,326.95 |
2,500 | ¥4.72416 | ¥11,810.40 |
6,250 | ¥4.48793 | ¥28,049.56 |
12,500 | ¥4.31922 | ¥53,990.25 |