CD74HC85NSR | |
---|---|
DigiKey Part Number | 296-CD74HC85NSRTR-ND - Tape & Reel (TR) 296-CD74HC85NSRCT-ND - Cut Tape (CT) 296-CD74HC85NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC85NSR |
Description | IC COMPARATOR MAG 4BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC85NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.33700 | ¥103.37 |
25 | ¥9.81040 | ¥245.26 |
100 | ¥8.05750 | ¥805.75 |
250 | ¥7.53172 | ¥1,882.93 |
500 | ¥6.65612 | ¥3,328.06 |
1,000 | ¥5.25477 | ¥5,254.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.90444 | ¥9,808.88 |
6,000 | ¥4.65923 | ¥27,955.38 |
10,000 | ¥4.48407 | ¥44,840.70 |