CD74HC85MT | |
---|---|
DigiKey Part Number | 296-CD74HC85MTTR-ND - Tape & Reel (TR) 296-CD74HC85MTCT-ND - Cut Tape (CT) 296-CD74HC85MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC85MT |
Description | IC COMPARATOR MAG 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC85MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.95400 | ¥99.54 |
25 | ¥9.44960 | ¥236.24 |
100 | ¥7.76040 | ¥776.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.41111 | ¥4,808.33 |
1,250 | ¥5.06133 | ¥6,326.66 |
2,500 | ¥4.72395 | ¥11,809.88 |
6,250 | ¥4.48773 | ¥28,048.31 |
12,500 | ¥4.31902 | ¥53,987.75 |