CD74HC75NSR | |
---|---|
DigiKey Part Number | CD74HC75NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC75NSR |
Description | IC DUAL 2BIT TRANS LATCH 16SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC75NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 10ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |