CD74HC574M96 | |
---|---|
DigiKey Part Number | 296-31601-2-ND - Tape & Reel (TR) 296-31601-1-ND - Cut Tape (CT) 296-31601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC574M96 |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC574M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.64500 | ¥56.45 |
25 | ¥5.30120 | ¥132.53 |
100 | ¥4.32710 | ¥432.71 |
250 | ¥4.01972 | ¥1,004.93 |
500 | ¥3.42088 | ¥1,710.44 |
1,000 | ¥2.73671 | ¥2,736.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.48019 | ¥4,960.38 |
6,000 | ¥2.30913 | ¥13,854.78 |
10,000 | ¥2.22360 | ¥22,236.00 |