CD74HC564M | |
---|---|
DigiKey Part Number | 296-33110-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC564M |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC564M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.43300 | ¥84.33 |
25 | ¥8.00440 | ¥200.11 |
100 | ¥6.57620 | ¥657.62 |
250 | ¥6.14712 | ¥1,536.78 |
500 | ¥5.43220 | ¥2,716.10 |
1,000 | ¥4.28867 | ¥4,288.67 |
2,500 | ¥4.00274 | ¥10,006.85 |
5,000 | ¥3.80258 | ¥19,012.90 |