CD74HC541PWR | |
---|---|
DigiKey Part Number | 296-41228-2-ND - Tape & Reel (TR) 296-41228-1-ND - Cut Tape (CT) 296-41228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC541PWR |
Description | IC BUFFER NON-INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC541PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.93080 | ¥98.27 |
100 | ¥3.14350 | ¥314.35 |
250 | ¥2.91940 | ¥729.85 |
500 | ¥2.47016 | ¥1,235.08 |
1,000 | ¥1.90878 | ¥1,908.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.73506 | ¥3,470.12 |
6,000 | ¥1.62313 | ¥9,738.78 |
10,000 | ¥1.51120 | ¥15,112.00 |
50,000 | ¥1.39926 | ¥69,963.00 |