CD74HC423M | |
---|---|
DigiKey Part Number | 296-26004-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC423M |
Description | IC MULTIVIBRATOR 25NS 16SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC423M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.31200 | ¥103.12 |
40 | ¥9.78500 | ¥391.40 |
120 | ¥8.03792 | ¥964.55 |
280 | ¥7.51325 | ¥2,103.71 |
520 | ¥6.63977 | ¥3,452.68 |
1,000 | ¥5.24185 | ¥5,241.85 |
2,520 | ¥4.89242 | ¥12,328.90 |
5,000 | ¥4.64782 | ¥23,239.10 |