CD74HC4051NSR | |
---|---|
DigiKey Part Number | 296-28697-2-ND - Tape & Reel (TR) 296-28697-1-ND - Cut Tape (CT) 296-28697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4051NSR |
Description | IC MUX 8:1 130OHM 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4051NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥5.11080 | ¥127.77 |
100 | ¥4.17050 | ¥417.05 |
250 | ¥3.87400 | ¥968.50 |
500 | ¥3.29696 | ¥1,648.48 |
1,000 | ¥2.63755 | ¥2,637.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.39031 | ¥4,780.62 |
6,000 | ¥2.22545 | ¥13,352.70 |
10,000 | ¥2.14303 | ¥21,430.30 |