CD74HC30PWT | |
---|---|
DigiKey Part Number | 296-32066-2-ND - Tape & Reel (TR) 296-32066-1-ND - Cut Tape (CT) 296-32066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC30PWT |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC30PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥7.21200 | ¥180.30 |
100 | ¥5.92420 | ¥592.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.53780 | ¥1,384.45 |
500 | ¥4.89394 | ¥2,446.97 |
1,250 | ¥3.86359 | ¥4,829.49 |
2,500 | ¥3.60605 | ¥9,015.12 |
6,250 | ¥3.42576 | ¥21,411.00 |
12,500 | ¥3.29696 | ¥41,212.00 |
25,000 | ¥3.19393 | ¥79,848.25 |