CD74HC280M96 | |
---|---|
DigiKey Part Number | 296-14518-2-ND - Tape & Reel (TR) 296-14518-1-ND - Cut Tape (CT) 296-14518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC280M96 |
Description | IC PARITY GEN/CHKER 9-BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC280M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.08747 | ¥7,718.68 |
5,000 | ¥2.87454 | ¥14,372.70 |
12,500 | ¥2.76808 | ¥34,601.00 |
25,000 | ¥2.66161 | ¥66,540.25 |