CD74HC259E | |
---|---|
DigiKey Part Number | 296-33063-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC259E |
Description | IC ADDRESSABLE LATCH 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC259E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.53200 | ¥75.32 |
25 | ¥7.14800 | ¥178.70 |
100 | ¥5.87260 | ¥587.26 |
250 | ¥5.48940 | ¥1,372.35 |
500 | ¥4.85096 | ¥2,425.48 |
1,000 | ¥4.49502 | ¥4,495.02 |