CD74HC238MT | |
---|---|
DigiKey Part Number | 296-32062-2-ND - Tape & Reel (TR) 296-32062-1-ND - Cut Tape (CT) 296-32062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC238MT |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.91800 | ¥89.18 |
25 | ¥8.46400 | ¥211.60 |
100 | ¥6.95310 | ¥695.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.27688 | ¥1,569.22 |
500 | ¥5.54704 | ¥2,773.52 |
1,250 | ¥4.37924 | ¥5,474.05 |
2,500 | ¥4.08730 | ¥10,218.25 |
6,250 | ¥3.88294 | ¥24,268.38 |
12,500 | ¥3.73695 | ¥46,711.88 |