CD74HC237M96 | |
---|---|
DigiKey Part Number | 296-12797-2-ND - Tape & Reel (TR) 296-12797-1-ND - Cut Tape (CT) 296-12797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC237M96 |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC237M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.45065 | ¥3,626.62 |
5,000 | ¥1.35705 | ¥6,785.25 |
12,500 | ¥1.26346 | ¥15,793.25 |
25,000 | ¥1.19795 | ¥29,948.75 |
62,500 | ¥1.16987 | ¥73,116.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.16240 | ¥79.06 |
100 | ¥2.53110 | ¥253.11 |
250 | ¥2.34996 | ¥587.49 |
500 | ¥1.98842 | ¥994.21 |
1,000 | ¥1.53646 | ¥1,536.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.51100 | ¥35.11 |
25 | ¥3.27480 | ¥81.87 |
100 | ¥2.62090 | ¥262.09 |
250 | ¥2.43340 | ¥608.35 |
500 | ¥2.05900 | ¥1,029.50 |
1,000 | ¥1.59100 | ¥1,591.00 |