CD74HC21M96 | |
---|---|
DigiKey Part Number | 296-31574-2-ND - Tape & Reel (TR) 296-31574-1-ND - Cut Tape (CT) 296-31574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC21M96 |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC21M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.44521 | ¥3,613.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.77480 | ¥69.37 |
100 | ¥2.21990 | ¥221.99 |
250 | ¥2.06100 | ¥515.25 |
500 | ¥1.74410 | ¥872.05 |
1,000 | ¥1.39567 | ¥1,395.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.87360 | ¥71.84 |
100 | ¥2.29870 | ¥229.87 |
250 | ¥2.13416 | ¥533.54 |
500 | ¥1.80600 | ¥903.00 |
1,000 | ¥1.44521 | ¥1,445.21 |