CD74HC195PWR | |
---|---|
DigiKey Part Number | 296-CD74HC195PWRTR-ND - Tape & Reel (TR) 296-CD74HC195PWRCT-ND - Cut Tape (CT) 296-CD74HC195PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC195PWR |
Description | IC 4-BIT ACCESS REGISTER 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.63600 | ¥56.36 |
25 | ¥5.29760 | ¥132.44 |
100 | ¥4.32270 | ¥432.27 |
250 | ¥4.01512 | ¥1,003.78 |
500 | ¥3.41716 | ¥1,708.58 |
1,000 | ¥2.73370 | ¥2,733.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.45254 | ¥4,905.08 |
6,000 | ¥2.28341 | ¥13,700.46 |
10,000 | ¥2.19883 | ¥21,988.30 |