CD74ACT573M96 | |
---|---|
DigiKey Part Number | 296-CD74ACT573M96TR-ND - Tape & Reel (TR) 296-14502-1-ND - Cut Tape (CT) 296-14502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT573M96 |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT573M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68800 | ¥86.88 |
25 | ¥8.24600 | ¥206.15 |
100 | ¥6.77380 | ¥677.38 |
250 | ¥6.33204 | ¥1,583.01 |
500 | ¥5.59568 | ¥2,797.84 |
1,000 | ¥4.41757 | ¥4,417.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.98176 | ¥7,963.52 |
6,000 | ¥3.78268 | ¥22,696.08 |
10,000 | ¥3.64047 | ¥36,404.70 |