CD74ACT373M96 | |
---|---|
DigiKey Part Number | 296-28748-2-ND - Tape & Reel (TR) 296-28748-1-ND - Cut Tape (CT) 296-28748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT373M96 |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT373M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.72520 | ¥268.13 |
100 | ¥8.81080 | ¥881.08 |
250 | ¥8.23640 | ¥2,059.10 |
500 | ¥7.27864 | ¥3,639.32 |
1,000 | ¥5.74629 | ¥5,746.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.36322 | ¥10,726.44 |
6,000 | ¥5.09505 | ¥30,570.30 |
10,000 | ¥4.90350 | ¥49,035.00 |