CD54HCT75F3A | |
---|---|
DigiKey Part Number | 296-CD54HCT75F3A-ND |
Manufacturer | |
Manufacturer Product Number | CD54HCT75F3A |
Description | HIGH SPEED CMOS LOGIC DUAL 2-BIT |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Complementary 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HCT75F3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Complementary | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 10ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package |