CD4555BNSR | |
---|---|
DigiKey Part Number | 296-CD4555BNSRTR-ND - Tape & Reel (TR) 296-CD4555BNSRCT-ND - Cut Tape (CT) 296-CD4555BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4555BNSR |
Description | IC DECODER/DEMUX 1 X 2:4 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4555BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.47100 | ¥44.71 |
25 | ¥4.17560 | ¥104.39 |
100 | ¥3.34170 | ¥334.17 |
250 | ¥3.10280 | ¥775.70 |
500 | ¥2.62556 | ¥1,312.78 |
1,000 | ¥2.02881 | ¥2,028.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84983 | ¥3,699.66 |
6,000 | ¥1.73047 | ¥10,382.82 |
10,000 | ¥1.61113 | ¥16,111.30 |
50,000 | ¥1.49179 | ¥74,589.50 |