CD4541BPWR | |
---|---|
DigiKey Part Number | 296-31538-2-ND - Tape & Reel (TR) 296-31538-1-ND - Cut Tape (CT) 296-31538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4541BPWR |
Description | IC OSC PROG TIMER 100KHZ 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.25900 | ¥42.59 |
25 | ¥3.97840 | ¥99.46 |
100 | ¥3.18290 | ¥318.29 |
250 | ¥2.95572 | ¥738.93 |
500 | ¥2.50106 | ¥1,250.53 |
1,000 | ¥1.93258 | ¥1,932.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.76205 | ¥3,524.10 |
6,000 | ¥1.64839 | ¥9,890.34 |
10,000 | ¥1.53470 | ¥15,347.00 |
50,000 | ¥1.42102 | ¥71,051.00 |