CD4504BM96 | |
---|---|
DigiKey Part Number | 296-14150-2-ND - Tape & Reel (TR) 296-14150-1-ND - Cut Tape (CT) 296-14150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4504BM96 |
Description | IC TRANSLATOR UNIDIR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.33920 | ¥83.48 |
100 | ¥2.67020 | ¥267.02 |
250 | ¥2.47964 | ¥619.91 |
500 | ¥2.09810 | ¥1,049.05 |
1,000 | ¥1.62127 | ¥1,621.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.47819 | ¥3,695.47 |
5,000 | ¥1.38282 | ¥6,914.10 |
12,500 | ¥1.28746 | ¥16,093.25 |
25,000 | ¥1.22070 | ¥30,517.50 |
62,500 | ¥1.19209 | ¥74,505.62 |