CD4099BPWR

DigiKey Part Number
296-CD4099BPWRTR-ND - Tape & Reel (TR)
296-CD4099BPWRCT-ND - Cut Tape (CT)
296-CD4099BPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4099BPWR
Description
IC ADDRESSBLE LTCH 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4099BPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
3V ~ 18V
Independent Circuits
1
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.36000¥5.36
10¥4.73500¥47.35
25¥4.44440¥111.11
100¥3.62750¥362.75
250¥3.36956¥842.39
500¥2.86780¥1,433.90
1,000¥2.29422¥2,294.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.07915¥4,158.30
6,000¥1.93577¥11,614.62
10,000¥1.86407¥18,640.70
Manufacturers Standard Package

Other Suppliers on DigiKey

13,277In Stock
Ships from Rochester Electronics, LLC