CD4099BPWR | |
---|---|
DigiKey Part Number | 296-CD4099BPWRTR-ND - Tape & Reel (TR) 296-CD4099BPWRCT-ND - Cut Tape (CT) 296-CD4099BPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4099BPWR |
Description | IC ADDRESSBLE LTCH 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4099BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.73500 | ¥47.35 |
25 | ¥4.44440 | ¥111.11 |
100 | ¥3.62750 | ¥362.75 |
250 | ¥3.36956 | ¥842.39 |
500 | ¥2.86780 | ¥1,433.90 |
1,000 | ¥2.29422 | ¥2,294.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.07915 | ¥4,158.30 |
6,000 | ¥1.93577 | ¥11,614.62 |
10,000 | ¥1.86407 | ¥18,640.70 |