CD4053BMT | |
---|---|
DigiKey Part Number | 296-CD4053BMTTR-ND - Tape & Reel (TR) 296-CD4053BMTCT-ND - Cut Tape (CT) 296-CD4053BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BMT |
Description | IC SWITCH SPDT X 3 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 6MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.73476 | ¥1,933.69 |
500 | ¥6.83548 | ¥3,417.74 |
1,250 | ¥5.39644 | ¥6,745.55 |
2,500 | ¥5.03666 | ¥12,591.65 |
6,250 | ¥4.78485 | ¥29,905.31 |
12,500 | ¥4.60497 | ¥57,562.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.24600 | ¥102.46 |
25 | ¥9.72680 | ¥243.17 |
100 | ¥7.99060 | ¥799.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61000 | ¥106.10 |
25 | ¥10.07240 | ¥251.81 |
100 | ¥8.27420 | ¥827.42 |