CD4035BPWR | |
---|---|
DigiKey Part Number | 296-14267-2-ND - Tape & Reel (TR) 296-14267-1-ND - Cut Tape (CT) 296-14267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4035BPWR |
Description | IC SHIFT REG P-IN/P-OUT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4035BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.09655 | ¥10,193.10 |
6,000 | ¥4.84174 | ¥29,050.44 |
10,000 | ¥4.65971 | ¥46,597.10 |