CD4035BPWG4 | |
---|---|
DigiKey Part Number | CD4035BPWG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4035BPWG4 |
Description | IC SHIFT REG PIN/P-OUT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4035BPWG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |