CD4007UBNSR | |
---|---|
DigiKey Part Number | 296-CD4007UBNSRTR-ND - Tape & Reel (TR) 296-CD4007UBNSRCT-ND - Cut Tape (CT) 296-CD4007UBNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4007UBNSR |
Description | IC DUAL COMPL PAIR W/INV 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4007UBNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.99000 | ¥49.90 |
25 | ¥4.68600 | ¥117.15 |
100 | ¥3.82300 | ¥382.30 |
250 | ¥3.55112 | ¥887.78 |
500 | ¥3.02236 | ¥1,511.18 |
1,000 | ¥2.41792 | ¥2,417.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.87027 | ¥3,740.54 |