CD4007UBMT | |
---|---|
DigiKey Part Number | 296-31478-2-ND - Tape & Reel (TR) 296-31478-1-ND - Cut Tape (CT) 296-31478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4007UBMT |
Description | IC DUAL COMPL PAIR W/INV 14SOIC |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4007UBMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.18116 | ¥1,795.29 |
500 | ¥6.34616 | ¥3,173.08 |
1,250 | ¥5.01007 | ¥6,262.59 |
2,500 | ¥4.67608 | ¥11,690.20 |
6,250 | ¥4.44226 | ¥27,764.12 |
12,500 | ¥4.27526 | ¥53,440.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.51500 | ¥95.15 |
25 | ¥9.03080 | ¥225.77 |
100 | ¥7.41840 | ¥741.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.85300 | ¥98.53 |
25 | ¥9.35120 | ¥233.78 |
100 | ¥7.68170 | ¥768.17 |