CD4007UBM96 | |
---|---|
DigiKey Part Number | 296-28465-2-ND - Tape & Reel (TR) 296-28465-1-ND - Cut Tape (CT) 296-28465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4007UBM96 |
Description | IC DUAL COMPL PAIR W/INV 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4007UBM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.60700 | ¥46.07 |
25 | ¥4.29800 | ¥107.45 |
100 | ¥3.43770 | ¥343.77 |
250 | ¥3.19224 | ¥798.06 |
500 | ¥2.70106 | ¥1,350.53 |
1,000 | ¥2.08721 | ¥2,087.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.51954 | ¥3,798.85 |