CD4007UBM | |
---|---|
DigiKey Part Number | 296-3502-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4007UBM |
Description | IC DUAL COMPL PAIR W/INV 14-SOIC |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4007UBM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.51500 | ¥95.15 |
50 | ¥9.03080 | ¥451.54 |
100 | ¥7.41840 | ¥741.84 |
250 | ¥6.93500 | ¥1,733.75 |
500 | ¥6.12862 | ¥3,064.31 |
1,000 | ¥4.83837 | ¥4,838.37 |
2,500 | ¥4.51579 | ¥11,289.48 |
5,000 | ¥4.28998 | ¥21,449.90 |