CC3220SF-LAUNCHXL | |
---|---|
DigiKey Part Number | 296-45388-ND |
Manufacturer | |
Manufacturer Product Number | CC3220SF-LAUNCHXL |
Description | LAUNCHPAD DEV BOARD FOR CC3220SF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SimpleLink™ CC3220SF Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | CC3220SF | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.51000 | ¥492.51 |