CC2595RGTT | |
---|---|
DigiKey Part Number | 296-41073-2-ND - Tape & Reel (TR) 296-41073-1-ND - Cut Tape (CT) 296-41073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2595RGTT |
Description | IC RF FRONT END 2.4GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, Zigbee® 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CC2595RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥18.15000 | ¥181.50 |
25 | ¥16.20680 | ¥405.17 |
100 | ¥14.58550 | ¥1,458.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.69164 | ¥2,172.91 |
500 | ¥7.65110 | ¥3,825.55 |