CC2591RGVRG4 | |
---|---|
DigiKey Part Number | CC2591RGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2591RGVRG4 |
Description | IC RF FRONT END 2.4GHZ 16-QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.15.4, Zigbee® 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CC2591RGVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
RF Type | 802.15.4, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |