CC2591RGVR | |
---|---|
DigiKey Part Number | 296-25327-2-ND - Tape & Reel (TR) 296-25327-1-ND - Cut Tape (CT) 296-25327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2591RGVR |
Description | IC RF FRONT END 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.15.4, Zigbee® 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CC2591RGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Type | 802.15.4, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.65000 | ¥56.65 |
10 | ¥50.58100 | ¥505.81 |
25 | ¥45.52160 | ¥1,138.04 |
100 | ¥41.47590 | ¥4,147.59 |
250 | ¥37.42948 | ¥9,357.37 |
500 | ¥33.58548 | ¥16,792.74 |
1,000 | ¥28.32514 | ¥28,325.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.90888 | ¥67,272.20 |