CC2510DK-MINI | |
---|---|
DigiKey Part Number | 296-25250-ND |
Manufacturer | |
Manufacturer Product Number | CC2510DK-MINI |
Description | KIT DEV MINI FOR CC2510 RF SOC |
Customer Reference | |
Detailed Description | - CC2510 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
For Use With/Related Products | CC2510 | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Base Product Number |