CC1200EMK-420-470 | |
---|---|
DigiKey Part Number | 296-36406-ND |
Manufacturer | |
Manufacturer Product Number | CC1200EMK-420-470 |
Description | DEVELOPMENT KIT FOR CC1200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SimpleLink™ CC1200 Transceiver, ISM 420MHz ~ 470MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, ISM | |
Frequency | 420MHz ~ 470MHz | |
For Use With/Related Products | CC1200 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,015.93000 | ¥1,015.93 |