CC1175RHMR | |
---|---|
DigiKey Part Number | CC1175RHMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1175RHMR |
Description | RF TX IC ISM 164-192MHZ 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter ISM, SRD 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1175RHMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | |
Applications | Home/Building Automation, Industrial Control and Monitoring | |
Modulation or Protocol | ISM, SRD | |
Data Rate (Max) | 200kbps | |
Power - Output | 16dBm | |
Current - Transmitting | 54mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |