CC115LRTKT | |
---|---|
DigiKey Part Number | 296-29160-2-ND - Tape & Reel (TR) 296-29160-1-ND - Cut Tape (CT) 296-29160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC115LRTKT |
Description | RF TX IC FSK 315/433MHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC115LRTKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Applications | ISM, SRD | |
Modulation or Protocol | FSK, GFSK, OOK | |
Data Rate (Max) | 600kbps | |
Power - Output | 12dBm | |
Current - Transmitting | 34.2mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |